Connector Header 6 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT-AMP1151106S3BR149E2

DigiKey Part Number
2057-ADT-AMP1151106S3BR149E2-ND
Manufacturer
Manufacturer Product Number
ADT-AMP1151106S3BR149E2
Description
AUTOMOTIVE CONNECTOR, 1X6 HEADER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header 6 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Number of Rows
1
Series
Number of Positions Loaded
All
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1022,97200 Kč229,72 Kč
30018,05547 Kč5 416,64 Kč
60017,19317 Kč10 315,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč