



ADC-H-010-10 | |
|---|---|
DigiKey Part Number | 2057-ADC-H-010-10-ND |
Manufacturer | |
Manufacturer Product Number | ADC-H-010-10 |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 3.00mm ID (0.118"), 5.50mm OD (0.217") Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 3.00mm ID (0.118"), 5.50mm OD (0.217") | |
Actual Diameter | 0.118" (3.00mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.295" (7.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 25 | 15,25280 Kč | 381,32 Kč |
| 50 | 14,51800 Kč | 725,90 Kč |
| 100 | 13,82510 Kč | 1 382,51 Kč |
| 250 | 12,95828 Kč | 3 239,57 Kč |
| 500 | 12,33926 Kč | 6 169,63 Kč |
| 1 000 | 11,75006 Kč | 11 750,06 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




