
ADC-102-2-T/R | |
|---|---|
DigiKey Part Number | 2057-ADC-102-2-T/RTR-ND - Tape & Reel (TR) 2057-ADC-102-2-T/RCT-ND - Cut Tape (CT) 2057-ADC-102-2-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC-102-2-T/R |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Adam Tech | Insulation Color Black |
Series | Voltage - Rated 20VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 7 A |
Part Status Active | Mating Length/Depth 0.280" (7.10mm) |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Male | Operating Temperature -20°C ~ 70°C |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Silver |
Actual Diameter 0.098" (2.50mm ID), 0.228" (5.80mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Board Cutout, Through Hole, Right Angle | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 25 | 18,60440 Kč | 465,11 Kč |
| 50 | 17,71820 Kč | 885,91 Kč |
| 100 | 16,86980 Kč | 1 686,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 15,44074 Kč | 5 404,26 Kč |
| 700 | 14,70310 Kč | 10 292,17 Kč |
| 1 050 | 14,28824 Kč | 15 002,65 Kč |
| 1 750 | 13,78249 Kč | 24 119,36 Kč |
| 2 450 | 13,45920 Kč | 32 975,04 Kč |
| 3 500 | 13,12477 Kč | 45 936,69 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



