
AD005-S05 | |
|---|---|
DigiKey Part Number | 2057-AD005-S05-ND |
Manufacturer | |
Manufacturer Product Number | AD005-S05 |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Manufacturer Adam Tech | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Tray | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 75% |
Type Open Frame | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 1.91" L x 0.91" W x 0.80" H (48.5mm x 23.0mm x 20.4mm) |
Voltage - Output 1 5V | Line Regulation ±1% |
Current - Output (Max) 1A | Load Regulation ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 5 | 234,38000 Kč | 1 171,90 Kč |
| 21 | 224,40857 Kč | 4 712,58 Kč |
| 42 | 219,74405 Kč | 9 229,25 Kč |
| 63 | 217,05937 Kč | 13 674,74 Kč |
| 105 | 213,72762 Kč | 22 441,40 Kč |
| 252 | 208,13516 Kč | 52 450,06 Kč |
| 504 | 203,81060 Kč | 102 720,54 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |

