
AD003-S05 | |
|---|---|
DigiKey Part Number | 2057-AD003-S05-ND |
Manufacturer | |
Manufacturer Product Number | AD003-S05 |
Description | AC/DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 600mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 72% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 26-DIP Module, 7 Leads |
Number of Outputs 1 | Size / Dimension 1.28" L x 0.91" W x 0.80" H (32.5mm x 23.0mm x 20.4mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 5V | Line Regulation ±1% |
Current - Output (Max) 600mA | Load Regulation ±2% |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 5 | 228,24800 Kč | 1 141,24 Kč |
| 10 | 223,50300 Kč | 2 235,03 Kč |
| 35 | 215,18743 Kč | 7 531,56 Kč |
| 70 | 210,71500 Kč | 14 750,05 Kč |
| 105 | 208,14419 Kč | 21 855,14 Kč |
| 280 | 202,05025 Kč | 56 574,07 Kč |
| 525 | 198,23992 Kč | 104 075,96 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |

