
AC5A-S48 | |
|---|---|
DigiKey Part Number | 2057-AC5A-S48-ND |
Manufacturer | |
Manufacturer Product Number | AC5A-S48 |
Description | AC/DC CONVERTER 48V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 125mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 80% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 1 | Size / Dimension 1.38" L x 1.00" W x 0.78" H (35.0mm x 25.4mm x 19.8mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950-1 |
Voltage - Output 1 48V | Line Regulation ±0.2% |
Current - Output (Max) 125mA | Load Regulation ±0.5% |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 5 | 266,96800 Kč | 1 334,84 Kč |
| 10 | 261,42500 Kč | 2 614,25 Kč |
| 30 | 252,87900 Kč | 7 586,37 Kč |
| 60 | 247,62233 Kč | 14 857,34 Kč |
| 120 | 242,47617 Kč | 29 097,14 Kč |
| 270 | 236,59381 Kč | 63 880,33 Kč |
| 510 | 232,07978 Kč | 118 360,69 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |

