AC5A-S24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC5A-S06

DigiKey Part Number
2057-AC5A-S06-ND
Manufacturer
Manufacturer Product Number
AC5A-S06
Description
AC/DC CONVERTER 6V 5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 6V 830mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
6V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
70%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.38" L x 1.00" W x 0.78" H (35.0mm x 25.4mm x 19.8mm)
Approval Agency
-
Standard Number
60950-1
Line Regulation
±0.2%
Load Regulation
±0.5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1193,45000 Kč193,45 Kč
5184,31400 Kč921,57 Kč
10180,48300 Kč1 804,83 Kč
30174,56767 Kč5 237,03 Kč
60170,94000 Kč10 256,40 Kč
120167,38783 Kč20 086,54 Kč
270163,32619 Kč44 098,07 Kč
510160,20990 Kč81 707,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,45000 Kč
Unit Price with VAT:234,07450 Kč