
AC5A-S03 | |
|---|---|
DigiKey Part Number | 2057-AC5A-S03-ND |
Manufacturer | |
Manufacturer Product Number | AC5A-S03 |
Description | AC/DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | AC5A-S03 Models |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 70% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 1 | Size / Dimension 1.38" L x 1.00" W x 0.78" H (35.0mm x 25.4mm x 19.8mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.2% |
Current - Output (Max) 1A | Load Regulation ±0.1% |
Power (Watts) 3.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,13000 Kč | 293,13 Kč |
| 5 | 279,19000 Kč | 1 395,95 Kč |
| 10 | 273,37300 Kč | 2 733,73 Kč |
| 30 | 264,43467 Kč | 7 933,04 Kč |
| 60 | 258,94033 Kč | 15 536,42 Kč |
| 120 | 253,55958 Kč | 30 427,15 Kč |
| 270 | 247,40700 Kč | 66 799,89 Kč |
| 510 | 242,68624 Kč | 123 769,98 Kč |
| Unit Price without VAT: | 293,13000 Kč |
|---|---|
| Unit Price with VAT: | 354,68730 Kč |

