AC010-S15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC010-D05

DigiKey Part Number
2057-AC010-D05-ND
Manufacturer
Manufacturer Product Number
AC010-D05
Description
AC/DC CONVERTER +/-5V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V -5V 1A, 1A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 1A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.50" L x 1.75" W x 0.75" H (63.5mm x 44.5mm x 19.1mm)
Approval Agency
-
Standard Number
60950-1
Line Regulation
±1%
Load Regulation
±5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1252,04000 Kč252,04 Kč
5239,96200 Kč1 199,81 Kč
10235,00400 Kč2 350,04 Kč
25228,56360 Kč5 714,09 Kč
50223,81420 Kč11 190,71 Kč
100219,16490 Kč21 916,49 Kč
250213,16504 Kč53 291,26 Kč
500208,73660 Kč104 368,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:252,04000 Kč
Unit Price with VAT:304,96840 Kč