Enclosed AC DC Converters 1 Output 12V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC005-S12

DigiKey Part Number
2057-AC005-S12-ND
Manufacturer
Manufacturer Product Number
AC005-S12
Description
AC/DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Manufacturer
Adam Tech
Applications
ITE (Commercial)
Series
Features
Universal Input
Packaging
Tray
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Efficiency
80%
Type
Enclosed
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-DIP Module
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
2.00" L x 1.00" W x 0.67" H (50.8mm x 25.4mm x 17.0mm)
Voltage - Output 1
12V
Line Regulation
±1%
Current - Output (Max)
500mA
Load Regulation
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1293,13000 Kč293,13 Kč
5279,19000 Kč1 395,95 Kč
18268,55278 Kč4 833,95 Kč
36262,97667 Kč9 467,16 Kč
54259,76852 Kč14 027,50 Kč
108254,37130 Kč27 472,10 Kč
252247,92389 Kč62 476,82 Kč
504242,77355 Kč122 357,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:293,13000 Kč
Unit Price with VAT:354,68730 Kč