Enclosed AC DC Converters 1 Output 27V 110mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC003-S27

DigiKey Part Number
2057-AC003-S27-ND
Manufacturer
Manufacturer Product Number
AC003-S27
Description
AC/DC CONVERTER 27V 3W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 27V 110mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Adam Tech
Features
Universal Input
Series
Operating Temperature
-20°C ~ 70°C (With Derating)
Packaging
Tray
Efficiency
80%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
26-DIP Module, 7 Leads
Number of Outputs
1
Size / Dimension
1.38" L x 1.00" W x 0.78" H (35.1mm x 25.4mm x 19.8mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
62368-1
Voltage - Output 1
27V
Line Regulation
±1%
Current - Output (Max)
110mA
Load Regulation
±2%
Power (Watts)
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1258,91000 Kč258,91 Kč
5246,60000 Kč1 233,00 Kč
10241,49800 Kč2 414,98 Kč
30233,58867 Kč7 007,66 Kč
60228,73467 Kč13 724,08 Kč
120223,98392 Kč26 878,07 Kč
270218,54796 Kč59 007,95 Kč
510214,37806 Kč109 332,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:258,91000 Kč
Unit Price with VAT:313,28110 Kč