
AC003-S12 | |
|---|---|
DigiKey Part Number | 2057-AC003-S12-ND |
Manufacturer | |
Manufacturer Product Number | AC003-S12 |
Description | AC/DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 250mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 78% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 26-DIP Module, 7 Leads |
Number of Outputs 1 | Size / Dimension 1.38" L x 1.00" W x 0.78" H (35.1mm x 25.4mm x 19.8mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±1% |
Current - Output (Max) 250mA | Load Regulation ±2% |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 5 | 246,60000 Kč | 1 233,00 Kč |
| 10 | 241,49800 Kč | 2 414,98 Kč |
| 30 | 233,58867 Kč | 7 007,66 Kč |
| 60 | 228,73467 Kč | 13 724,08 Kč |
| 120 | 223,98392 Kč | 26 878,07 Kč |
| 270 | 218,54796 Kč | 59 007,95 Kč |
| 510 | 214,37806 Kč | 109 332,81 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |

