
2SH-H-03-TR | |
|---|---|
DigiKey Part Number | 2057-2SH-H-03-TR-ND |
Manufacturer | |
Manufacturer Product Number | 2SH-H-03-TR |
Description | CONN HDR T-H R/A 3POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Voltage Rating 100VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 100 | 3,07830 Kč | 307,83 Kč |
| 500 | 2,74626 Kč | 1 373,13 Kč |
| 1 000 | 2,61486 Kč | 2 614,86 Kč |
| 5 000 | 2,33394 Kč | 11 669,70 Kč |
| 10 000 | 2,22251 Kč | 22 225,10 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


