
2SH-C-09-TR | |
|---|---|
DigiKey Part Number | 2057-2SH-C-09-TR-ND |
Manufacturer | |
Manufacturer Product Number | 2SH-C-09-TR |
Description | CONN HEADER R/A 9POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Kinked Pin, Solder |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.197" (5.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,25600 Kč | 52,56 Kč |
| 100 | 4,45680 Kč | 445,68 Kč |
| 500 | 3,97672 Kč | 1 988,36 Kč |
| 1 000 | 3,78652 Kč | 3 786,52 Kč |
| 5 000 | 3,37976 Kč | 16 898,80 Kč |
| 10 000 | 3,21842 Kč | 32 184,20 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |


