



2RS2R-12-G | |
|---|---|
DigiKey Part Number | 2057-2RS2R-12-G-ND |
Manufacturer | |
Manufacturer Product Number | 2RS2R-12-G |
Description | RECEPTACLE STRIP 12P 2.0MM PITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.191" (4.85mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 49 | 25,71612 Kč | 1 260,09 Kč |
| 147 | 23,79633 Kč | 3 498,06 Kč |
| 539 | 21,71054 Kč | 11 701,98 Kč |
| 1 029 | 20,74231 Kč | 21 343,84 Kč |
| 5 047 | 18,54194 Kč | 93 581,17 Kč |
| 10 045 | 17,66393 Kč | 177 434,18 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


