



2RS2-08-G | |
|---|---|
DigiKey Part Number | 2057-2RS2-08-G-ND |
Manufacturer | |
Manufacturer Product Number | 2RS2-08-G |
Description | RECEPTACLE STRIP 8P 2.0MM PITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.169" (4.30mm) |
Part Status Active | Contact Length - Post 0.091" (2.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 $ | 0,72 $ |
| 58 | 0,54000 $ | 31,32 $ |
| 116 | 0,51414 $ | 59,64 $ |
| 522 | 0,46230 $ | 241,32 $ |
| 1 044 | 0,44022 $ | 459,59 $ |
| 5 046 | 0,39390 $ | 1 987,62 $ |
| 10 034 | 0,37526 $ | 3 765,36 $ |
| Unit Price without VAT: | 0,72000 $ |
|---|---|
| Unit Price with VAT: | 0,87120 $ |





