
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 26 | |
For Use With/Related Products | 2FCS Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 50 | 3,87200 Kč | 193,60 Kč |
| 100 | 3,68720 Kč | 368,72 Kč |
| 250 | 3,45628 Kč | 864,07 Kč |
| 500 | 3,29080 Kč | 1 645,40 Kč |
| 1 000 | 3,13332 Kč | 3 133,32 Kč |
| 3 000 | 2,89947 Kč | 8 698,41 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


