
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 21,98080 Kč | 549,52 Kč |
| 50 | 20,92660 Kč | 1 046,33 Kč |
| 108 | 19,81981 Kč | 2 140,54 Kč |
| 324 | 18,34019 Kč | 5 942,22 Kč |
| 540 | 17,69043 Kč | 9 552,83 Kč |
| 1 080 | 16,84604 Kč | 18 193,72 Kč |
| 2 592 | 15,83721 Kč | 41 050,05 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |





