
25SH-E-02-TR | |
|---|---|
DigiKey Part Number | 2057-25SH-E-02-TR-ND |
Manufacturer | |
Manufacturer Product Number | 25SH-E-02-TR |
Description | CONN HEADER R/A 2POS 2.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 100 | 2,02920 Kč | 202,92 Kč |
| 500 | 1,81150 Kč | 905,75 Kč |
| 1 000 | 1,72496 Kč | 1 724,96 Kč |
| 5 000 | 1,53959 Kč | 7 697,95 Kč |
| 10 000 | 1,46606 Kč | 14 660,60 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


