
25SH-C-08-TS | |
|---|---|
DigiKey Part Number | 2057-25SH-C-08-TS-ND |
Manufacturer | |
Manufacturer Product Number | 25SH-C-08-TS |
Description | CONN HEADER VERT 8POS 2.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 3 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,04900 Kč | 70,49 Kč |
| 200 | 5,70295 Kč | 1 140,59 Kč |
| 600 | 5,27748 Kč | 3 166,49 Kč |
| 1 000 | 5,09041 Kč | 5 090,41 Kč |
| 5 000 | 4,54362 Kč | 22 718,10 Kč |
| 10 000 | 4,32679 Kč | 43 267,90 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |


