Connector Header Through Hole 4 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.098" (2.50mm)
25SH-C-04-TS

25SH-C-04-TS

DigiKey Part Number
2057-25SH-C-04-TS-ND
Manufacturer
Manufacturer Product Number
25SH-C-04-TS
Description
CONN HEADER VERT 4POS 2.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.236" (6.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 572
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,26800 Kč22,68 Kč
1001,91920 Kč191,92 Kč
5001,71302 Kč856,51 Kč
1 0001,63091 Kč1 630,91 Kč
5 0001,45567 Kč7 278,35 Kč
10 0001,38614 Kč13 861,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč