Connector Header Through Hole 5 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SH-B-05-TS

DigiKey Part Number
2057-25SH-B-05-TS-ND
Manufacturer
Manufacturer Product Number
25SH-B-05-TS
Description
CONN HEADER VERT 5POS 2.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
25SH-B-05-TS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.276" (7.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
3A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 380
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
102,05800 Kč20,58 Kč
1001,74070 Kč174,07 Kč
5001,55344 Kč776,72 Kč
1 0001,47889 Kč1 478,89 Kč
5 0001,31993 Kč6 599,65 Kč
10 0001,25690 Kč12 569,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč