
25CH-E6-07 | |
|---|---|
DigiKey Part Number | 2057-25CH-E6-07-ND |
Manufacturer | |
Manufacturer Product Number | 25CH-E6-07 |
Description | CONN RCPT HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Beige 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Beige |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 25 | 2,05200 Kč | 51,30 Kč |
| 50 | 1,95620 Kč | 97,81 Kč |
| 100 | 1,86240 Kč | 186,24 Kč |
| 250 | 1,74604 Kč | 436,51 Kč |
| 500 | 1,66260 Kč | 831,30 Kč |
| 1 000 | 1,58314 Kč | 1 583,14 Kč |
| 3 000 | 1,46489 Kč | 4 394,67 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |




