
1CH-A-05 | |
|---|---|
DigiKey Part Number | 2057-1CH-A-05-ND |
Manufacturer | |
Manufacturer Product Number | 1CH-A-05 |
Description | CONN RCPT HSG 5POS 1.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,46200 Kč | 34,62 Kč |
| 25 | 3,23680 Kč | 80,92 Kč |
| 50 | 3,08240 Kč | 154,12 Kč |
| 100 | 2,93440 Kč | 293,44 Kč |
| 250 | 2,75044 Kč | 687,61 Kč |
| 500 | 2,61862 Kč | 1 309,31 Kč |
| 1 000 | 2,49348 Kč | 2 493,48 Kč |
| 3 000 | 2,30724 Kč | 6 921,72 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |









