
15CH-B-09 | |
|---|---|
DigiKey Part Number | 2057-15CH-B-09-ND |
Manufacturer | |
Manufacturer Product Number | 15CH-B-09 |
Description | CONN RCPT HSG 9POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Ivory 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,69600 Kč | 76,96 Kč |
| 25 | 7,21600 Kč | 180,40 Kč |
| 50 | 6,86980 Kč | 343,49 Kč |
| 100 | 6,54240 Kč | 654,24 Kč |
| 250 | 6,13152 Kč | 1 532,88 Kč |
| 500 | 5,83828 Kč | 2 919,14 Kč |
| 1 000 | 5,55924 Kč | 5 559,24 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |



