15CH-B-06 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 2 186
Unit Price: 2,09000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,19210 Kč
6 Position Rectangular Housing Connector Receptacle Ivory 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15CH-B-06

DigiKey Part Number
2057-15CH-B-06-ND
Manufacturer
Manufacturer Product Number
15CH-B-06
Description
CONN RCPT HSG 6POS 1.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Ivory 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Friction Lock
Part Status
Active
Color
Ivory
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15CH-A-06Adam Tech02057-15CH-A-06-ND2,71000 KčParametric Equivalent
CI1506S0000Cvilux USA2 1862987-CI1506S0000-ND2,09000 KčParametric Equivalent
CZHR-06V-SJST Sales America Inc.0455-CZHR-06V-S-ND1,19210 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
104,21300 Kč42,13 Kč
253,94600 Kč98,65 Kč
503,75400 Kč187,70 Kč
1003,57460 Kč357,46 Kč
2503,35024 Kč837,56 Kč
5003,19048 Kč1 595,24 Kč
1 0003,03781 Kč3 037,81 Kč
3 0002,81097 Kč8 432,91 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč