
125SH-G-07-TR-SMT-T/R | |
---|---|
DigiKey Part Number | 2057-125SH-G-07-TR-SMT-T/RTR-ND - Tape & Reel (TR) 2057-125SH-G-07-TR-SMT-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 125SH-G-07-TR-SMT-T/R |
Description | CONN HDR SMD R/A 7POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,62000 Kč | 15,62 Kč |
10 | 13,29000 Kč | 132,90 Kč |
100 | 11,28570 Kč | 1 128,57 Kč |
500 | 10,07172 Kč | 5 035,86 Kč |
1 000 | 9,59076 Kč | 9 590,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 7,95696 Kč | 15 913,92 Kč |
4 000 | 7,48302 Kč | 29 932,08 Kč |
6 000 | 7,21905 Kč | 43 314,30 Kč |
10 000 | 7,18635 Kč | 71 863,50 Kč |
Unit Price without VAT: | 15,62000 Kč |
---|---|
Unit Price with VAT: | 18,90020 Kč |