
125SH-D-10-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-D-10-TR-SMT-T/RTR-ND - Tape & Reel (TR) 2057-125SH-D-10-TR-SMT-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 125SH-D-10-TR-SMT-T/R |
Description | CONN HDR SMD R/A 10POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.134" (3.40mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,32600 Kč | 283,26 Kč |
| 100 | 24,07000 Kč | 2 407,00 Kč |
| 500 | 21,48348 Kč | 10 741,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,88119 Kč | 29 821,78 Kč |
| 3 000 | 18,93271 Kč | 56 798,13 Kč |
| 4 500 | 18,39910 Kč | 82 795,95 Kč |
| 7 500 | 17,74843 Kč | 133 113,23 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


