Image for 125SH-D-06-TR-SMT-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125SH-D-06-TR-SMT-T/R

DigiKey Part Number
2057-125SH-D-06-TR-SMT-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
125SH-D-06-TR-SMT-T/R
Description
CONN HDR SMD R/A 6POS 1.25MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.134" (3.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Board Guide, Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 500
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,06502 Kč21 097,53 Kč
3 00013,39399 Kč40 181,97 Kč
4 50013,01638 Kč58 573,71 Kč
7 50012,55596 Kč94 169,70 Kč
10 50012,26167 Kč128 747,54 Kč
15 00011,95731 Kč179 359,65 Kč
Manufacturers Standard Package
Unit Price without VAT:14,06502 Kč
Unit Price with VAT:17,01867 Kč