
125SH-D-03-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-D-03-TR-SMT-T/RTR-ND - Tape & Reel (TR) 2057-125SH-D-03-TR-SMT-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 125SH-D-03-TR-SMT-T/R |
Description | CONN HDR SMD R/A 3POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 100 | 18,50130 Kč | 1 850,13 Kč |
| 500 | 16,51408 Kč | 8 257,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,28207 Kč | 22 923,10 Kč |
| 3 000 | 14,55287 Kč | 43 658,61 Kč |
| 4 500 | 14,14276 Kč | 63 642,42 Kč |
| 7 500 | 13,64243 Kč | 102 318,22 Kč |
| 10 500 | 13,32277 Kč | 139 889,08 Kč |
| 15 000 | 12,99199 Kč | 194 879,85 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


