
125SH-B-06-TS | |
|---|---|
DigiKey Part Number | 2057-125SH-B-06-TS-ND |
Manufacturer | |
Manufacturer Product Number | 125SH-B-06-TS |
Description | CONN HEADER VERT 6POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 125SH-B-06-TS Models |
Category | Contact Length - Mating 0.094" (2.40mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Overall Contact Length 0.232" (5.90mm) |
Packaging Bag | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 125VAC |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 8,61550 Kč | 861,55 Kč |
| 500 | 7,68988 Kč | 3 844,94 Kč |
| 1 000 | 7,32263 Kč | 7 322,63 Kč |
| 5 000 | 6,53634 Kč | 32 681,70 Kč |
| 10 000 | 6,22450 Kč | 62 245,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


