
125SH-B-04-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-B-04-TS-SMT-T/RTR-ND - Tape & Reel (TR) 2057-125SH-B-04-TS-SMT-T/RCT-ND - Cut Tape (CT) 2057-125SH-B-04-TS-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 125SH-B-04-TS-SMT-T/R |
Description | CONN HEADER SMD 4POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.083" (2.10mm) |
Series | Insulation Height 0.183" (4.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Ivory |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 6,71730 Kč | 671,73 Kč |
| 500 | 5,99534 Kč | 2 997,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,70915 Kč | 5 709,15 Kč |
| 2 000 | 5,43638 Kč | 10 872,76 Kč |
| 3 000 | 5,28303 Kč | 15 849,09 Kč |
| 5 000 | 5,09596 Kč | 25 479,80 Kč |
| 7 000 | 4,97644 Kč | 34 835,08 Kč |
| 10 000 | 4,85281 Kč | 48 528,10 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


