
125CH-A-03 | |
|---|---|
DigiKey Part Number | 2057-125CH-A-03-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-A-03 |
Description | CONN RCPT HSG 3POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,25160 Kč | 31,29 Kč |
| 50 | 1,19260 Kč | 59,63 Kč |
| 100 | 1,13600 Kč | 113,60 Kč |
| 250 | 1,06416 Kč | 266,04 Kč |
| 500 | 1,01294 Kč | 506,47 Kč |
| 1 000 | 0,96444 Kč | 964,44 Kč |
| 3 000 | 0,89235 Kč | 2 677,05 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






