
08SH-B-10-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-08SH-B-10-TR-SMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08SH-B-10-TR-SMT-T/R |
Description | CONNECTOR, BOARD HEADER, 0.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Friction Lock |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,34603 Kč | 34 692,06 Kč |
| Unit Price without VAT: | 17,34603 Kč |
|---|---|
| Unit Price with VAT: | 20,98870 Kč |

