
08SH-A-10-GS-SMT-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-08SH-A-10-GS-SMT-PP-T/RTR-ND - Tape & Reel (TR) 2057-08SH-A-10-GS-SMT-PP-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 08SH-A-10-GS-SMT-PP-T/R |
Description | CONN HEADER SMD 10POS 0.8MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.110" (2.79mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 30VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,30000 Kč | 223,00 Kč |
| 100 | 18,95070 Kč | 1 895,07 Kč |
| 500 | 16,91430 Kč | 8 457,15 Kč |
| 1 000 | 16,10673 Kč | 16 106,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,33799 Kč | 30 675,98 Kč |
| 4 000 | 14,60621 Kč | 58 424,84 Kč |
| 6 000 | 14,19461 Kč | 85 167,66 Kč |
| 10 000 | 13,69263 Kč | 136 926,30 Kč |
| 14 000 | 13,37171 Kč | 187 203,94 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


