
08SH-A-05-GS-SMT-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-08SH-A-05-GS-SMT-PP-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08SH-A-05-GS-SMT-PP-T/R |
Description | CONN HEADER SMD 5POS 0.8MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.110" (2.79mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 30VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,72302 Kč | 19 446,04 Kč |
| 4 000 | 9,25902 Kč | 37 036,08 Kč |
| 6 000 | 8,99799 Kč | 53 987,94 Kč |
| 10 000 | 8,67969 Kč | 86 796,90 Kč |
| 14 000 | 8,47622 Kč | 118 667,08 Kč |
| 20 000 | 8,26581 Kč | 165 316,20 Kč |
| Unit Price without VAT: | 9,72302 Kč |
|---|---|
| Unit Price with VAT: | 11,76485 Kč |


