Connector Header Surface Mount 2 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08SH-A-02-GS-SMT-PP-T/R

DigiKey Part Number
2057-08SH-A-02-GS-SMT-PP-T/RTR-ND - Tape & Reel (TR)
2057-08SH-A-02-GS-SMT-PP-T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
08SH-A-02-GS-SMT-PP-T/R
Description
CONN HEADER SMD 2POS 0.8MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
30VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,37100 Kč153,71 Kč
10013,06290 Kč1 306,29 Kč
50011,65934 Kč5 829,67 Kč
1 00011,10248 Kč11 102,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,57239 Kč21 144,78 Kč
4 00010,06781 Kč40 271,24 Kč
6 0009,78405 Kč58 704,30 Kč
10 0009,43795 Kč94 379,50 Kč
14 0009,21674 Kč129 034,36 Kč
20 0008,98794 Kč179 758,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč