
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Adam Tech | Fastening Type Friction Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Discontinued at DigiKey | Wire Gauge 32-36 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Color Natural |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08CH-A-05-G-IDC | Adam Tech | 1 962 | 2057-08CH-A-05-G-IDC-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 12,12840 Kč | 303,21 Kč |
| 50 | 11,54900 Kč | 577,45 Kč |
| 100 | 10,99460 Kč | 1 099,46 Kč |
| 250 | 10,30496 Kč | 2 576,24 Kč |
| 500 | 9,81278 Kč | 4 906,39 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



