2821
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2821
2821
2821

2821

DigiKey Part Number
1528-1530-ND
Manufacturer
Manufacturer Product Number
2821
Description
ESP8266 FEATHER HUZZAH LOOSE HDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ESP8266 Huzzah Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
2821 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP8266
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,05000 Kč311,05 Kč
Manufacturers Standard Package
Unit Price without VAT:311,05000 Kč
Unit Price with VAT:376,37050 Kč