Cable A Female to A Male 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

993

DigiKey Part Number
1528-993-ND
Manufacturer
Manufacturer Product Number
993
Description
CABLE A RCPT TO A PLUG 10'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable A Female to A Male 10.00' (3.05m) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
10.00' (3.05m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Extension Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,94000 Kč145,94 Kč
Manufacturers Standard Package
Unit Price without VAT:145,94000 Kč
Unit Price with VAT:176,58740 Kč