New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

977

DigiKey Part Number
1528-977-ND
Manufacturer
Manufacturer Product Number
977
Description
TO-220 CLIP-ON HEATSINK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 3.0W @ 85°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip
Shape
Square, Fins
Length
0.500" (12.70mm)
Width
0.500" (12.70mm)
Diameter
-
Fin Height
0.700" (17.78mm)
Power Dissipation @ Temperature Rise
3.0W @ 85°C
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
25.00°C/W
Material
-
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč