
902 | |
|---|---|
DigiKey Part Number | 1528-1167-ND |
Manufacturer | |
Manufacturer Product Number | 902 |
Description | ADDRESS LED MATRIX I2C RED/GRN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 64 (8 x 8) LED Matrix I2C Green, Red 40.60mm L x 32.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Matrix | |
Number of LEDs | 64 (8 x 8) | |
Color | Green, Red | |
Controller Type | MAX7219 | |
Utilized LED | - | |
Interface | I2C | |
Mounting Type | User Defined | |
Size / Dimension | 40.60mm L x 32.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,92000 Kč | 334,92 Kč |
| Unit Price without VAT: | 334,92000 Kč |
|---|---|
| Unit Price with VAT: | 405,25320 Kč |





