900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900

DigiKey Part Number
1528-900-ND
Manufacturer
Manufacturer Product Number
900
Description
CABLE A PLUG TO B PLUG 0.5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 1.1, USB 2.0 Cable A Male to B Male 0.50' (152.4mm) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.50' (152.4mm)
Specifications
USB 1.1, USB 2.0
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,45000 Kč61,45 Kč
Manufacturers Standard Package
Unit Price without VAT:61,45000 Kč
Unit Price with VAT:74,35450 Kč