


870 | |
|---|---|
DigiKey Part Number | 1528-1415-ND |
Manufacturer | |
Manufacturer Product Number | 870 |
Description | ADDRESS LED MATRIX I2C RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 64 (8 x 8) LED Matrix I2C Red 40.60mm L x 32.00mm W |
Datasheet | Datasheet |
Category | Number of LEDs 64 (8 x 8) |
Manufacturer Adafruit Industries LLC | Color Red |
Packaging Bulk | Interface I2C |
Part Status Active | Mounting Type User Defined |
Configuration Matrix | Size / Dimension 40.60mm L x 32.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,51000 Kč | 207,51 Kč |
| Unit Price without VAT: | 207,51000 Kč |
|---|---|
| Unit Price with VAT: | 251,08710 Kč |



