798 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Tri-Mag, LLC
In Stock: 1 855
Unit Price: 192,76000 Kč
Datasheet
12V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

798

DigiKey Part Number
1528-798-ND
Manufacturer
Manufacturer Product Number
798
Description
AC/DC WALL MOUNT ADAPTER 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
1A
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Barrel Jack, 2.1mm I.D. x 5.5mm O.D.
Cord Length
5.8' (1.78m)
Input Connector
NEMA 1-15P
Size / Dimension
2.80" L x 1.90" W x 1.20" H (71.1mm x 48.3mm x 30.5mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1187,93000 Kč187,93 Kč
Manufacturers Standard Package
Unit Price without VAT:187,93000 Kč
Unit Price with VAT:227,39530 Kč