Image for 762 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

762

DigiKey Part Number
1528-762-ND
Manufacturer
Manufacturer Product Number
762
Description
CABLE GLAND PG-7 SIZE - 0.118 TO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland PG7 White
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Min)
0.118" (3.00mm)
Manufacturer
Adafruit Industries LLC
Outside Cable Diameter (Max)
0.169" (4.29mm)
Packaging
Bulk
Thread Size
PG7
Part Status
Active
Color
White
Type
Cable Gland
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,67000 Kč40,67 Kč
Manufacturers Standard Package
Unit Price without VAT:40,67000 Kč
Unit Price with VAT:49,21070 Kč