Circuit Playground Express Inventor Kit Arduino IDE, Circuit Python, Microsoft MakeCode Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Playground Express Inventor Kit Arduino IDE, Circuit Python, Microsoft MakeCode Starter Kit
2769
2769 Contents

2769

DigiKey Part Number
1528-2345-ND
Manufacturer
Manufacturer Product Number
2769
Description
CIRCUIT PLAYGROUND EXPRESS EDUCA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circuit Playground Express Inventor Kit Arduino IDE, Circuit Python, Microsoft MakeCode Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
Inventor Kit
Suggested Programming Environment
Arduino IDE, Circuit Python, Microsoft MakeCode
Utilized IC / Part
ATSAMD21
Included MCU/MPU Board(s)
Circuit Playground Express
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 098,75000 Kč2 098,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 098,75000 Kč
Unit Price with VAT:2 539,48750 Kč