
6433 | |
|---|---|
DigiKey Part Number | 1528-6433-ND |
Manufacturer | |
Manufacturer Product Number | 6433 |
Description | ADAFRUIT MAGTAG ENCLOSURE & BUTT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Black Hand Held 3.398" L x 2.370" W (86.30mm x 60.20mm) X 0.807" (20.50mm) |
Category | Height 0.807" (20.50mm) |
Manufacturer Adafruit Industries LLC | Area (L x W) 8.08in² (52.1cm²) |
Packaging Bulk | Design Hand Held |
Part Status Active | Material Plastic |
Container Type Case | Color Black |
Size / Dimension 3.398" L x 2.370" W (86.30mm x 60.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |



