New at DigiKey
Non-Touch Graphic LCD Display Module Reflective Black, Red, White, Yellow TFT - Electronic Paper Display (EPD) I2C 3.52" (89.41mm) 340 x 180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6414

DigiKey Part Number
1528-6414-ND
Manufacturer
Manufacturer Product Number
6414
Description
ADAFRUIT 3.52 340X180 QUAD-COLOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Reflective Black, Red, White, Yellow TFT - Electronic Paper Display (EPD) I2C 3.52" (89.41mm) 340 x 180
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
Reflective
Touchscreen
Non-Touch
Diagonal Screen Size
3.52" (89.41mm)
Viewing Area
-
Backlight
Without Backlight
Dot Pixels
340 x 180
Interface
I2C
Controller Type
JD79661
Graphics Color
Black, Red, White, Yellow
Background Color
White
Dot Size
-
Dot Pitch
0.21mm W x 0.21mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1418,91000 Kč418,91 Kč
Manufacturers Standard Package
Unit Price without VAT:418,91000 Kč
Unit Price with VAT:506,88110 Kč