New at DigiKey
ESP32-S3 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6399

DigiKey Part Number
1528-6399-ND
Manufacturer
Manufacturer Product Number
6399
Description
FEATHERS3[D] ESP32-S3 BY UNEXPEC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ESP32-S3 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
2.4GHz
Manufacturer
Adafruit Industries LLC
Contents
Board(s)
Series
Utilized IC / Part
ESP32-S3
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1654,93000 Kč654,93 Kč
Manufacturers Standard Package
Unit Price without VAT:654,93000 Kč
Unit Price with VAT:792,46530 Kč